Part Details for 1688599 by Phoenix Contact
Overview of 1688599 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1688599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1676-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$25.5200 | Buy Now |
|
Onlinecomponents.com | RJ45 socket insert - 2x - for PCB assembly - CAT5e - 8-pos. - shielded - with angled solder pins RoHS: Compliant | 0 |
|
$18.4200 / $23.4000 | Buy Now |
DISTI #
000000000000797303
|
Sager | Modular Connectors / Ethernet Connectors VS-08-BU-RJ45/LP-2 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | RJ45 socket insert | 1500 |
|
RFQ | |
|
Master Electronics | RJ45 socket insert - 2x - for PCB assembly - CAT5e - 8-pos. - shielded - with angled solder pins RoHS: Compliant | 0 |
|
$18.4200 / $23.4000 | Buy Now |
Part Details for 1688599
1688599 CAD Models
1688599 Part Data Attributes
|
1688599
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688599
Phoenix Contact
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 2 PORT, 8 POTION EACH, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |