Part Details for 1689-832-AL by RAF Electronic Hardware
Overview of 1689-832-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1689CS#TRPBF | Analog Devices | 100Mbps RS485 Hot Swapable 4x | |
LTC1689IS#PBF | Analog Devices | 100Mbps RS485 Hot Swapable 4x | |
LTC1689IS#TRPBF | Analog Devices | 100Mbps RS485 Hot Swapable 4x |
Price & Stock for 1689-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6948
|
Newark | 1/4 Rd X 13/16 Length |Raf Electronic Hardware 1689-832-AL RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Date Code: 0 Container: Bulk | 1798 |
|
$1.1800 / $1.4000 | Buy Now |
DISTI #
1772-3388-ND
|
DigiKey | 1/4 RD X 13/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
965 In Stock |
|
$0.5049 / $0.9200 | Buy Now |
DISTI #
761-1689-832-AL
|
Mouser Electronics | Standoffs & Spacers AL 8-32 13/16in Round FEM Standoff RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
71739961
|
RS | Round Standoff, 1/4 Rd X 13/16 Length | RAF 1689-832-AL RoHS: Compliant Min Qty: 282 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2121 Factory Stock |
|
$0.5210 / $0.6330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2121 Factory Stock |
|
$0.5210 / $0.6330 | Buy Now |
Part Details for 1689-832-AL
1689-832-AL CAD Models
1689-832-AL Part Data Attributes
|
1689-832-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1689-832-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |