Part Details for 169-4-028-0-F-LS0 by MPE-Garry GmbH
Overview of 169-4-028-0-F-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 169-4-028-0-F-LS0
169-4-028-0-F-LS0 CAD Models
169-4-028-0-F-LS0 Part Data Attributes
|
169-4-028-0-F-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
169-4-028-0-F-LS0
MPE-Garry GmbH
Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.205 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 169-4-028-0-F-LS0
This table gives cross-reference parts and alternative options found for 169-4-028-0-F-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 169-4-028-0-F-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-80-128-01-609101 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 169-4-028-0-F-LS0 vs 350-80-128-01-609101 |
SL1-028-A379-55 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 169-4-028-0-F-LS0 vs SL1-028-A379-55 |
1598800463 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Acmelux Taiwan Inc | 169-4-028-0-F-LS0 vs 1598800463 |
STLSMD30-28-SGU | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 169-4-028-0-F-LS0 vs STLSMD30-28-SGU |
169-4-028-0-T-LS0 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 169-4-028-0-F-LS0 vs 169-4-028-0-T-LS0 |
SL1-028-A379-99 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 169-4-028-0-F-LS0 vs SL1-028-A379-99 |
800-80-028-20-101101 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 169-4-028-0-F-LS0 vs 800-80-028-20-101101 |