Part Details for 1690-5M-09 by B&B Electronics Manufacturing Company
Overview of 1690-5M-09 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1690CS8#PBF | Analog Devices | Diff Drvr & Rcv Pair w/ Fail-S | |
LTC1690CS8#TRPBF | Analog Devices | Diff Drvr & Rcv Pair w/ Fail-S | |
LTC1690CMS8#TRPBF | Analog Devices | Diff Drvr & Rcv Pair w/ Fail-S |
Price & Stock for 1690-5M-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73693111
|
RS | Timing Belt, 9MM Belt Width, 338 Teeth, 1690MM Pitch Length, Single Sided | B&B Manufacturing 1690-5M-09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5800 | RFQ |