Part Details for 1690920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5092
|
Newark | Terminal Block, Pluggable, 6Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Clamp, Rated Current:14.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1690920000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.9400 | Buy Now |
DISTI #
1690920000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$4.2402 | Buy Now |
DISTI #
1690920000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690920000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/06/180F SN OR BX | 0 |
|
$4.7300 / $11.4600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$3.1600 / $16.6200 | Buy Now |
DISTI #
1690920000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |