Part Details for 1691140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1691140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1691140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9349
|
Newark | Terminal Block Pluggable, 5 Position, 26-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Tension Clamp, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1691140000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.9600 | Buy Now |
DISTI #
4381-1691140000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
79 In Stock |
|
$1.2424 / $4.5516 | Buy Now |
DISTI #
1691140000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1691140000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1691140000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/05/180F SN BK BX | 0 |
|
$3.4700 / $6.4200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.6700 / $14.0800 | Buy Now |
DISTI #
1691140000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1691140000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |