Part Details for 1691280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1691280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1691280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9361
|
Newark | Blzf 3.5/19F Bk |Weidmuller 1691280000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3500 / $21.8200 | Buy Now |
DISTI #
1691280000
|
Avnet Americas | Conn Terminal Block SKT 19 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1691280000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6800 / $17.8000 | Buy Now |
DISTI #
1691280000
|
Avnet Abacus | Conn Terminal Block SKT 19 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1691280000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |