Part Details for 1692A by Keystone Electronics Corp
Overview of 1692A by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1692-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 1692A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1692A-ND
|
DigiKey | ROUND STANDOFF #8-32 BRASS 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
256 In Stock |
|
$0.9000 | Buy Now |
DISTI #
534-1692A
|
Mouser Electronics | Standoffs & Spacers RND .250X.250 ZBRASS RoHS: Compliant | 78 |
|
$0.6820 / $0.7900 | Buy Now |
DISTI #
71172057
|
RS | Standoff, Female, Round,1/4" O.D.,1/4" Long,8-32 Thread, Brass, Zinc Plate | Keystone Electronics 1692A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4120 / $0.4480 | RFQ |
|
Bisco Industries | 54 |
|
Buy Now | ||
DISTI #
KEYS1692A
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC8-32, cylindrical Min Qty: 10 | 0 |
|
$0.4740 / $0.6100 | RFQ |
DISTI #
000000000000357829
|
Sager | Standoffs & Spacers RND .250X.250 ZBRASS | 0 |
|
Buy Now |
Part Details for 1692A
1692A CAD Models
1692A Part Data Attributes
|
1692A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1692A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |