Part Details for 1693-36-0 by Pomona Electronics
Overview of 1693-36-0 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1693-36-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6574
|
Newark | Test Lead, Spade Lug, 914.4Mm, Black Rohs Compliant: Yes |Pomona 1693-36-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$43.8500 / $64.5000 | Buy Now |
DISTI #
51B931
|
Newark | Test Lead, Black, 914.4Mm, 2Kv, 20A, Spade Lug Type:Single Spade Lug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Black, Current Rating:20A, Voltage Rating:2Kv, Product Range:Model 1693 Series Rohs Compliant: Yes |Pomona 1693-36-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 / $34.2900 | Buy Now |
DISTI #
501-2181-ND
|
DigiKey | SPADE TERM TO SPADE TERM 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
28 In Stock |
|
$29.7376 / $29.8900 | Buy Now |
DISTI #
565-1693-36-0
|
Mouser Electronics | Test Leads WHT SPACE LUG JUMP RoHS: Compliant | 10 |
|
$29.7400 | Buy Now |
DISTI #
70197854
|
RS | Patch Cord, Spade Lug, 36 in., 12 AWG, Polypropylene (Spade Lug), PVC (Wire) | Pomona Electronics 1693-36-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$28.9900 / $29.8900 | Buy Now |
DISTI #
POM1693-36-0
|
Heilind Electronics | MICROVOLT SPADE LUGS (BLACK) | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly FTP Patch Cord 0.914m 12AWG Spade Lug to Spade Lug 1 to 1 POS |
8 In Stock |
|
$30.7900 / $34.9900 | Buy Now |
DISTI #
POM-1693-36-0
|
TME | Test lead, 2kVDC, 20A, both sides,spade lug, Len: 0.9144m, black Min Qty: 1 | 0 |
|
$35.8700 / $38.2600 | RFQ |
|
Master Electronics | Cable Assembly FTP Patch Cord 0.914m 12AWG Spade Lug to Spade Lug 1 to 1 POS |
8 In Stock |
|
$30.7900 / $34.9900 | Buy Now |
DISTI #
26308.1
|
TestEquity LLC | MICROVOLT SPADE LUGS (BLACK) | 0 |
|
$34.9900 | Buy Now |
Part Details for 1693-36-0
1693-36-0 CAD Models
1693-36-0 Part Data Attributes:
|
1693-36-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1693-36-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | FEMALE, CABLE LENGTH: 36INCH | |
Connector Type | INTERCONNECTION DEVICE |