-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0651
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 169309-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$141.2900 / $177.3400 | Buy Now |
DISTI #
169309-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 169309-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$68.1450 / $82.0050 | Buy Now |
DISTI #
RYCTXR40AB00-2416AI
|
Heilind Electronics | TXR40AB00-2416AI 169309-000 | Americas - 0 in Stock |
|
$84.9265 / $86.1941 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-2416AI |
1 Partner Stock |
|
$52.2400 / $86.2100 | Buy Now |
DISTI #
169309-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2416AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$55.9100 / $88.9000 | Buy Now |
DISTI #
169309-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 169309-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$68.1450 / $82.0050 | Buy Now |
DISTI #
169309-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 169309-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$68.1450 / $82.0050 | Buy Now |
DISTI #
RYCTXR40AB00-2416AI
|
Interstate Connecting Components | TXR40AB00-2416AI 169309-000 | 0 |
|
$84.9265 / $86.1941 | Buy Now |
DISTI #
TE Connectivity 169309-000
|
PEI Genesis | TXR40AB00-2416AI | 3 |
|
Buy Now | |
DISTI #
169309-000
|
Avnet Abacus | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel (Alt: 169309-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
169309-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
169309-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |