Part Details for 1693720 (ALTERNATE: SAC-12P- 5 0-PUR/M16FR) by Phoenix Contact
Overview of 1693720 (ALTERNATE: SAC-12P- 5 0-PUR/M16FR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1693720 (ALTERNATE: SAC-12P- 5 0-PUR/M16FR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339440
|
RS | Cable assembly, M16 female, Right Angle, wire Leads, Unshielded, 16.4ft, 5.00m, 12-pos | Phoenix Contact 1693720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 |
|
$108.4700 | Buy Now |