Part Details for 1693733 by Phoenix Contact
Overview of 1693733 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1693733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3255
|
Newark | Sensor Cable, 5 Way, Master Cable, M16 Plug, Free Ends, 10 M, 32.808 Ft Rohs Compliant: Yes |Phoenix Contact 1693733 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.3400 / $173.9100 | Buy Now |
DISTI #
277-8551-ND
|
DigiKey | CBL 12POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$180.0520 / $211.8200 | Buy Now |
DISTI #
651-1693733
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-12P-10.0-PUR /M16FR RoHS: Compliant | 0 |
|
$179.3400 / $209.6200 | Order Now |
|
Onlinecomponents.com | Master cable - application: Sensor/actuator box - number of slots: 8 - number of positions: 12 - slot assignment: single - status display: No, master cable connection: M16 plug connection - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$177.2800 / $195.0100 | Buy Now |
DISTI #
1693733
|
TTI | Sensor Cables / Actuator Cables SACB-12P-10.0-PUR /M16FR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$169.2500 / $185.7100 | Buy Now |
DISTI #
000000000000778274
|
Sager | Sensor Cables / Actuator Cables SACB-12P-10.0-PUR /M16FR Min Qty: 1 | 0 |
|
$207.1200 / $222.4600 | Buy Now |
|
Dynamic Solutions GmbH | Master cable | 1500 |
|
RFQ | |
|
Master Electronics | Master cable - application: Sensor/actuator box - number of slots: 8 - number of positions: 12 - slot assignment: single - status display: No, master cable connection: M16 plug connection - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$177.2800 / $195.0100 | Buy Now |
Part Details for 1693733
1693733 CAD Models
1693733 Part Data Attributes
|
1693733
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1693733
Phoenix Contact
Circular Connector, 12 Contact(s), PUR, Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 12 |