Part Details for 1694499 by Phoenix Contact
Overview of 1694499 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7329
|
Newark | Sensor Cord, 3P, M12 Rcpt-Free End, 3M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1694499 (Alternate Part Number: 4017918178369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $16.5700 | Buy Now |
DISTI #
277-4767-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8988 / $18.5000 | Buy Now |
DISTI #
651-1694499
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-3.0-PUR/M12FS RoHS: Compliant | 0 |
|
$14.5300 / $18.3600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$15.4200 / $19.5900 | Buy Now |
DISTI #
1694499
|
TTI | Sensor Cables / Actuator Cables SAC-3P-3.0-PUR/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.4500 / $16.9200 | Buy Now |
DISTI #
1694499
|
TME | Connection lead, M12, PIN: 3, straight, 3m, plug, 250VAC, 4A, PUR Min Qty: 1 | 0 |
|
$9.9000 / $11.4300 | RFQ |
DISTI #
000000000000797350
|
Sager | Sensor Cables / Actuator Cables SAC-3P-3.0-PUR/M12FS Min Qty: 1 | 0 |
|
$18.7300 / $21.8600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
DISTI #
2504034
|
element14 Asia-Pacific | SENSOR CORD, 3P, M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.0038 / $19.4337 | Buy Now |
DISTI #
2504034
|
Farnell | SENSOR CORD, 3P, M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.5074 / $18.4446 | Buy Now |
Part Details for 1694499
1694499 CAD Models
1694499 Part Data Attributes
|
1694499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1694499
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |