Part Details for 1694800 by Phoenix Contact
Overview of 1694800 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1694800-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$22.2430 / $27.6100 | Buy Now |
DISTI #
651-1694800
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-1.5-P UR/M12FS-2L RoHS: Compliant | 3 |
|
$22.2400 / $27.5400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - with 2 LEDs - cable length: 1.5 m RoHS: Compliant | 0 |
|
$23.0200 / $29.2500 | Buy Now |
DISTI #
1694800
|
TME | Connection lead, M12, PIN: 4, straight, 1.5m, 4A, -25÷90°C, PUR, IP68 Min Qty: 1 | 0 |
|
$12.4700 / $14.3900 | RFQ |
DISTI #
000000000000797360
|
Sager | Sensor Cables / Actuator Cables SAC-4P-1.5-P UR/M12FS-2L Min Qty: 1 | 0 |
|
$27.9600 / $32.6300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
3238320
|
Farnell | SENSOR CORD, 4P M12 RCPT-FREE END, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$22.8012 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - with 2 LEDs - cable length: 1.5 m RoHS: Compliant | 0 |
|
$23.0200 / $29.2500 | Buy Now |
Part Details for 1694800
1694800 CAD Models
1694800 Part Data Attributes
|
1694800
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1694800
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: UL 94-HB | |
Backshell Type | SOLID | |
Body Depth | 1.752 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |