Part Details for 1694923 by Phoenix Contact
Overview of 1694923 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1694923-ND
|
DigiKey | CBL 4POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$23.6100 | Buy Now |
DISTI #
651-1694923
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS /0,3-PUR/M 8FS RoHS: Compliant | 17 |
|
$23.6000 / $23.6100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$23.8700 / $30.3100 | Buy Now |
DISTI #
000000000000797368
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS /0,3-PUR/M 8FS Min Qty: 1 | 0 |
|
$29.5100 / $34.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$23.8700 / $30.3100 | Buy Now |
Part Details for 1694923
1694923 CAD Models
1694923 Part Data Attributes
|
1694923
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1694923
Phoenix Contact
Interconnection Device, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |