Part Details for 1695790-4 by TE Connectivity
Overview of 1695790-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1695790-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97953-ND
|
DigiKey | CONN COUPLER RCPT LC-LC 4-PLEX Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
DISTI #
1695790-4
|
Avnet Abacus | Conn LC Coupler Single Mode Multifiber PL/PL ST Panel Mount 0.2dB (Alt: 1695790-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1695790-4
1695790-4 CAD Models
1695790-4 Part Data Attributes
|
1695790-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1695790-4
TE Connectivity
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |