Part Details for 1695790-5 by CommScope Inc
Overview of 1695790-5 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1695790-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn LC Coupler Multimode Multifiber PL/PL ST Panel Mount 0.2dB RoHS: Compliant |
196 In Stock |
|
$11.4500 / $12.8800 | Buy Now |
DISTI #
C1S161700002593
|
Chip1Stop | Connector Fiber Optics | 96 |
|
$11.9000 | Buy Now |
Part Details for 1695790-5
1695790-5 CAD Models
1695790-5 Part Data Attributes
|
1695790-5
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1695790-5
CommScope Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |