Part Details for 1699111002 by Essentra Components
Overview of 1699111002 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1699111002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2463-ND
|
DigiKey | STYLED LIFT OFF HINGE LH ZAMAK C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$11.5961 / $15.1800 | Buy Now |
DISTI #
144-1699111002
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Surface Mount, Lift Off - 80X70mm LH | 0 |
|
$11.5900 / $19.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$21.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8900 / $27.5100 | Buy Now |
|
Onlinecomponents.com | Mesan Lift Off Hinge Chrome Zamak Lift Off Hinge 180° RoHS: Compliant | 0 |
|
$6.9500 / $15.6900 | Buy Now |