Part Details for 169CMQ135 by SMC Diode Solutions
Overview of 169CMQ135 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169CMQ135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
169CMQ135SMC-ND
|
DigiKey | DIODE MOD SCHOT 135V 80A TO249AA Min Qty: 528 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0506 | Buy Now |
DISTI #
169CMQ135-SMC
|
TME | Module: diode, double,common cathode, 135V, If: 80Ax2, TO249AA Min Qty: 1 | 0 |
|
$36.6000 / $51.2000 | RFQ |
Part Details for 169CMQ135
169CMQ135 CAD Models
169CMQ135 Part Data Attributes
|
169CMQ135
SMC Diode Solutions
Buy Now
|
Compare Parts:
169CMQ135
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |