Part Details for 16CV100GA by SUN Electronic Industries Corporation
Overview of 16CV100GA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CV100GA
16CV100GA CAD Models
16CV100GA Part Data Attributes
|
16CV100GA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
16CV100GA
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Manufacturer Series | CV-GA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 155 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 16CV100GA
This table gives cross-reference parts and alternative options found for 16CV100GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CV100GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVY16VC100MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN | Chemi-Con | 16CV100GA vs MVY16VC100MF55 |
RVV-16V101MF80U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | 16CV100GA vs RVV-16V101MF80U-R2 |
EHV101M16ACT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 | Hitano Enterprise Corp | 16CV100GA vs EHV101M16ACT35 |
MVY16VE100MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | 16CV100GA vs MVY16VE100MF55 |
CVZ-1C101MF55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | 16CV100GA vs CVZ-1C101MF55-R-LF |
MVZ16VC100MF60 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, CAN | Chemi-Con | 16CV100GA vs MVZ16VC100MF60 |
EHV101M16RCT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 | Hitano Enterprise Corp | 16CV100GA vs EHV101M16RCT2 |
16LZ101MLC6.3X7.7EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | KJ (HK) Electronics Co Ltd | 16CV100GA vs 16LZ101MLC6.3X7.7EC |
RVV-16V101MF61UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | 16CV100GA vs RVV-16V101MF61UQ-R2 |
EHV101M16BACT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 | Hitano Enterprise Corp | 16CV100GA vs EHV101M16BACT1 |