Part Details for 16MH733MEFCCE6.3X7 by Rubycon Corporation
Overview of 16MH733MEFCCE6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16MH733MEFCCE6.3X7
16MH733MEFCCE6.3X7 CAD Models
16MH733MEFCCE6.3X7 Part Data Attributes
|
16MH733MEFCCE6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MH733MEFCCE6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 16MH733MEFCCE6.3X7
This table gives cross-reference parts and alternative options found for 16MH733MEFCCE6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MH733MEFCCE6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MH733MEFCFA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16MH733MEFCCE6.3X7 vs 16MH733MEFCFA6.3X7 |
8330LCMAA07SSN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 16MH733MEFCCE6.3X7 vs 8330LCMAA07SSN7N |
16MH733MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16MH733MEFCCE6.3X7 vs 16MH733MEFCCA6.3X7 |
16MH733MEFCT56.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | 16MH733MEFCCE6.3X7 vs 16MH733MEFCT56.3X7 |
USV1C330MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 16MH733MEFCCE6.3X7 vs USV1C330MFD1CV |
USV1C330MFD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 16MH733MEFCCE6.3X7 vs USV1C330MFD1BA |
USV1C330MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 16MH733MEFCCE6.3X7 vs USV1C330MFD1CM |
16MH733MCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount | Rubycon Corporation | 16MH733MEFCCE6.3X7 vs 16MH733MCA6.3X7 |
USV1C330MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 16MH733MEFCCE6.3X7 vs USV1C330MFD1CP |
16MH733MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16MH733MEFCCE6.3X7 vs 16MH733MEFCKC6.3X7 |