Part Details for 16MMBX-50-1-1/111NE by HUBER+SUHNER
Overview of 16MMBX-50-1-1/111NE by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MMBX-50-1-1/111NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1337
|
Newark | Connector, Mmbx, R/A Plug, 50 Ohm, Cable, Connector Type:Mmbx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178B, Rg196A, Contact Material:Beryllium Copper Rohs Compliant: Yes |Huber+Suhner 16MMBX-50-1-1/111NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 / $28.0800 | Buy Now |
Part Details for 16MMBX-50-1-1/111NE
16MMBX-50-1-1/111NE CAD Models
16MMBX-50-1-1/111NE Part Data Attributes:
|
16MMBX-50-1-1/111NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16MMBX-50-1-1/111NE
HUBER+SUHNER
CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP SOLDER, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 178B/U; RG 196A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Manufacturer Series | 16_MMBX-50-1-1/111_NE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |