There are no models available for this part yet.
Overview of 16MS510MEFC4X5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 16MS510MEFC4X5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9355
|
Newark | Aluminium Electrolytic Capacitor, Ms5 Series, 10 - F, - 20%, 16 V, 4 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16MS510MEFC4X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.0140 | Buy Now | |
DISTI #
232-16MS510MEFC4X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 533 |
|
$0.0430 / $0.2900 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 16VDC - 4mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0376 / $0.1080 | Buy Now | ||
DISTI #
16MS510MEFC4X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: 16MS510MEFC4X5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
CAD Models for 16MS510MEFC4X5 by Rubycon Corporation
Part Data Attributes for 16MS510MEFC4X5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
18 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Pitch
|
1.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 16MS510MEFC4X5
This table gives cross-reference parts and alternative options found for 16MS510MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MS510MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LCM0405MVN08ER | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 2100LCM0405MVN08ER |
1100LCM0405MVN58EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 1100LCM0405MVN58EF |
1100LCM0405MVN981F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 1100LCM0405MVN981F |
2100LCM0405MVN481R | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 2100LCM0405MVN481R |
2100LCM0405MVN081R | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 2100LCM0405MVN081R |
1100LCM0405MVN581F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 1100LCM0405MVN581F |
1100LCM0405MVN18EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 1100LCM0405MVN18EF |
RM10M16CF24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 16MS510MEFC4X5 vs RM10M16CF24X5 |
1100LCM0405MVN98EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 1100LCM0405MVN98EF |
2100LCM0405MVN48ER | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MS510MEFC4X5 vs 2100LCM0405MVN48ER |