Part Details for 16NHM000B-690 by Eaton Corporation
Overview of 16NHM000B-690 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16NHM000B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16NHM000B-690
|
Avnet Americas | Fuse NH 16A 690V 2-Pin Flat Holder - Bulk (Alt: 16NHM000B-690) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$66.9312 / $74.2518 | Buy Now |
DISTI #
504-16NHM000B-690
|
Mouser Electronics | Specialty Fuses 16AMP 690V AM SIZE 000 D.I. RoHS: Compliant | 0 |
|
$68.6400 / $100.3200 | Order Now |
Part Details for 16NHM000B-690
16NHM000B-690 CAD Models
16NHM000B-690 Part Data Attributes:
|
16NHM000B-690
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
16NHM000B-690
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49.4 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 000 | |
Joule Integral-Nom | 500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |