Part Details for 16NXA1000MEFCCC12.5X20 by Rubycon Corporation
Overview of 16NXA1000MEFCCC12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16NXA1000MEFCCC12.5X20
16NXA1000MEFCCC12.5X20 CAD Models
16NXA1000MEFCCC12.5X20 Part Data Attributes:
|
16NXA1000MEFCCC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16NXA1000MEFCCC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 472 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16NXA1000MEFCCC12.5X20
This table gives cross-reference parts and alternative options found for 16NXA1000MEFCCC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16NXA1000MEFCCC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16NXA1000MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 16NXA1000MEFCCC12.5X20 vs 16NXA1000MEFCCE12.5X20 |
B41890A4108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16NXA1000MEFCCC12.5X20 vs B41890A4108M000 |
MAL213665102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16NXA1000MEFCCC12.5X20 vs MAL213665102E3 |
RZ1C108M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16NXA1000MEFCCC12.5X20 vs RZ1C108M12020CS |
MAL213655102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16NXA1000MEFCCC12.5X20 vs MAL213655102E3 |
16NXA1000MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 16NXA1000MEFCCC12.5X20 vs 16NXA1000MEFCKC12.5X20 |
16NXA1000MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 16NXA1000MEFCCC12.5X20 vs 16NXA1000MEFCCA12.5X20 |
B41890A4108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 16NXA1000MEFCCC12.5X20 vs B41890A4108M000 |