16PL8200FAB
SUN Electronic Industries Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED

Overview of 16PL8200FAB by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 16PL8200FAB by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16PL8200FAB by SUN Electronic Industries Corporation

16PL8200FAB
SUN Electronic Industries Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
STANDARD: IEC-60385-4
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.086646 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2100 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 16PL8200FAB
    SUN Electronic Industries Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 16PL8200FAB

This table gives cross-reference parts and alternative options found for 16PL8200FAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PL8200FAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTZ-16V822MS41#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, TAIYO YUDEN 16PL8200FAB vs LTZ-16V822MS41#B
LG16M8200BPF-2035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BPF-2035
LG16M8200BP442230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BP442230
LG16M8200BPF42035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BPF42035
81DA822M016JA2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Chemi-Con 16PL8200FAB vs 81DA822M016JA2D
LG16M8200BP342230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BP342230
LG16M8200BP3-2035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BP3-2035
LG16M8200BPF-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BPF-2525
CEAUF1C822M20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 16PL8200FAB vs CEAUF1C822M20
LG16M8200BP342035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 16PL8200FAB vs LG16M8200BP342035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16PL8200FAB by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16PL8200FAB by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 16PL8200FAB would you like to use for your alert(s)?
  • Please alert me when 16PL8200FAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16PL8200FAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16PL8200FAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16PL8200FAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16PL8200FAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16PL8200FAB by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: