Part Details for 16PX100MEFCFA5X11 by Rubycon Corporation
Overview of 16PX100MEFCFA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16PX100MEFCFA5X11
16PX100MEFCFA5X11 CAD Models
16PX100MEFCFA5X11 Part Data Attributes
|
16PX100MEFCFA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PX100MEFCFA5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16PX100MEFCFA5X11
This table gives cross-reference parts and alternative options found for 16PX100MEFCFA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PX100MEFCFA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP101M16V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 16PX100MEFCFA5X11 vs NRWP101M16V5X11F2F |
NRWY101M16V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 16PX100MEFCFA5X11 vs NRWY101M16V5X11F3CF |
NRWS101M16V5X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16PX100MEFCFA5X11 vs NRWS101M16V5X11TBYF |
16YXA100MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 16PX100MEFCFA5X11 vs 16YXA100MTA5X11 |
16PX100MEFCTA5X11 | CAP ALUM 100UF 20% 16V RADIAL | Rubycon Corporation | 16PX100MEFCFA5X11 vs 16PX100MEFCTA5X11 |
16YXA100MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 16PX100MEFCFA5X11 vs 16YXA100MEFCTA5X11 |
NRWP101M16V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 16PX100MEFCFA5X11 vs NRWP101M16V5X11SPF |
NRWY101M16V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16PX100MEFCFA5X11 vs NRWY101M16V5X11TBF1F |
UKT1C101MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | 16PX100MEFCFA5X11 vs UKT1C101MDD1TA |
NRSZC101M16V5X11TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 16PX100MEFCFA5X11 vs NRSZC101M16V5X11TB |