Part Details for 16R500GU by Littelfuse Inc
Overview of 16R500GU by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16R500GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9968
|
Newark | Fuse, Ptc Reset, 16V, 5A, Radial, Product Range:Poly-Fuse 16R Series, Voltage Rating:16Vdc, Holding Current:5A, Trip Current:8.5A, Time To Trip:2S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Littelfuse 16R500GU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3950 | Buy Now |
DISTI #
F3183-ND
|
DigiKey | PTC RESET FUSE 16V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
621 In Stock |
|
$0.3359 / $0.8700 | Buy Now |
DISTI #
576-16R500GU
|
Mouser Electronics | Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS RoHS: Compliant | 856 |
|
$0.3840 / $0.6800 | Buy Now |
|
Future Electronics | USBR Series 16 V 100 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3300 / $0.4000 | Buy Now |
|
Future Electronics | USBR Series 16 V 100 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
16R500GU
|
TTI | Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4000 | Buy Now |
|
ComSIT USA | POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 0.015ohm, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S425200656631
|
Chip1Stop | PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk RoHS: Compliant pbFree: Yes | 2271 |
|
$0.4270 | Buy Now |
DISTI #
C1S425201180162
|
Chip1Stop | PTC 16V POLYFUSE RADIAL LEADS 5A RoHS: Compliant pbFree: Yes | 1089 |
|
$0.2970 / $0.3760 | Buy Now |
|
LCSC | 16V 5A 100A 8.5A PluginP5.1mm Resettable Fuses ROHS | 29 |
|
$0.2278 / $0.4037 | Buy Now |
Part Details for 16R500GU
16R500GU CAD Models
16R500GU Part Data Attributes
|
16R500GU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
16R500GU
Littelfuse Inc
PTC Resettable Fuse, 0.015ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.3 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
Alternate Parts for 16R500GU
This table gives cross-reference parts and alternative options found for 16R500GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16R500GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16R500GPR | PTC Resettable Fuse, 0.015ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 16R500GU vs 16R500GPR |