Part Details for 16RIA100M by International Rectifier
Overview of 16RIA100M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 16RIA100M
16RIA100M CAD Models
16RIA100M Part Data Attributes
|
16RIA100M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16RIA100M
International Rectifier
Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-48 | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 360 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |