Filter Your Search
1 - 5 of 5 results
|
VS-16RIA100M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 16 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 360 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
16RIA100MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 1 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||||||||
|
16RIA100MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 2 V | 1 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | |||||||||||||
|
16RIA100MS90
International Rectifier
|
Check for Price | No | Yes | Transferred | 16 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 360 A | 1 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||
|
16RIA100M
International Rectifier
|
Check for Price | No | Yes | Transferred | 16 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 2 V | 360 A | 1 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 |