Part Details for 16RIA40 by Vishay Intertechnologies
Overview of 16RIA40 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16RIA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16RIA40
|
Avnet Americas | Thyristor SCR 400V 360A 3-Pin TO-48 - Rail/Tube (Alt: VS-16RIA40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.7170 / $11.0738 | Buy Now |
DISTI #
70078659
|
RS | THYRISTOR, POWER, MEDIUM POWER, 16 A @ 85C ON-STATE (AVG. MAX.), 1.75V, +125 | Vishay PCS 16RIA40 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
Part Details for 16RIA40
16RIA40 CAD Models
16RIA40 Part Data Attributes:
|
16RIA40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16RIA40
Vishay Intertechnologies
Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | ROHS COMPLIANT, TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 360 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 16RIA40
This table gives cross-reference parts and alternative options found for 16RIA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16RIA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | 16RIA40 vs 16RIA40 |
2N685 | 25A, 200V, SCR | Motorola Mobility LLC | 16RIA40 vs 2N685 |
2N684 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 16RIA40 vs 2N684 |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | 16RIA40 vs 2N685 |
S2025H | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 16RIA40 vs S2025H |
16RIA20F | Silicon Controlled Rectifier, 25.12A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | International Rectifier | 16RIA40 vs 16RIA20F |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 16RIA40 vs 2N685 |
JANTX2N685 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA40 vs JANTX2N685 |