Part Details for SPS225 by Hutson Industries
Overview of SPS225 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SPS225
SPS225 CAD Models
SPS225 Part Data Attributes:
|
SPS225
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
SPS225
Hutson Industries
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for SPS225
This table gives cross-reference parts and alternative options found for SPS225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPS225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N685 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Defense Logistics Agency | SPS225 vs JAN2N685 |
S2025H | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | SPS225 vs S2025H |
2N685 | 25A, 200V, SCR | Motorola Mobility LLC | SPS225 vs 2N685 |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | SPS225 vs 2N685 |
2N684 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | SPS225 vs 2N684 |
16RIA20F | Silicon Controlled Rectifier, 25.12A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | International Rectifier | SPS225 vs 16RIA20F |
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Intertechnologies | SPS225 vs 16RIA40 |
NTE5524 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, | NTE Electronics Inc | SPS225 vs NTE5524 |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | SPS225 vs 2N685 |
C234B | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | SPS225 vs C234B |