-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9768
|
Newark | Cap, Alu Elec, Polymer, 1000Uf, 16V, Rad, Capacitance:1000Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.012Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 16SEPF1000M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.8400 | Buy Now |
DISTI #
P16300-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2693 In Stock |
|
$0.7311 / $1.9100 | Buy Now |
DISTI #
16SEPF1000M
|
Avnet Americas | Aluminum Polymer Capacitor, 1000 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPF1000M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6989 / $0.7913 | Buy Now |
DISTI #
667-16SEPF1000M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm RoHS: Compliant | 9314 |
|
$0.7160 / $1.8800 | Buy Now |
DISTI #
70324148
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,1000uF,12mohm,10x13mm, Bulk | Panasonic Electronic Components 16SEPF1000M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | RFQ |
|
Future Electronics | SEPF Series 16 V 1000 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 200Bag |
|
$0.7050 / $0.7900 | Buy Now |
|
Future Electronics | SEPF Series 16 V 1000 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7750 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105°C Bag RoHS: Compliant |
1500 In Stock |
|
$0.6720 / $0.7930 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
DISTI #
16SEPF1000M
|
TTI | Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1570 In Stock |
|
$0.7200 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPF1000M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPF1000M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 3.2 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |