Part Details for 16SEQP330M+C by SANYO Electric Co Ltd
Overview of 16SEQP330M+C by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16SEQP330M+C
16SEQP330M+C CAD Models
16SEQP330M+C Part Data Attributes
|
16SEQP330M+C
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16SEQP330M+C
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Leakage Current | 0.792 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1493 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for 16SEQP330M+C
This table gives cross-reference parts and alternative options found for 16SEQP330M+C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEQP330M+C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SEQP330M+C1 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 16SEQP330M+C vs 16SEQP330M+C1 |
RHT1C331MDN1KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16SEQP330M+C vs RHT1C331MDN1KX |
16SEQP330M+C2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 16SEQP330M+C vs 16SEQP330M+C2 |
RHT1C331MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16SEQP330M+C vs RHT1C331MDN1PX |
16SEQP330M+C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 16SEQP330M+C vs 16SEQP330M+C |
16SEQP330M+C2 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 16SEQP330M+C vs 16SEQP330M+C2 |
FP-016RE331M-HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16SEQP330M+C vs FP-016RE331M-HTK |
16SEQP330M+C1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 16SEQP330M+C vs 16SEQP330M+C1 |