-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8749
|
Newark | Tantalum Capacitor, 47Uf, 16V, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D2, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 16TQC47MBD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4790 | Buy Now |
DISTI #
85AJ8806
|
Newark | Tantalum Capacitor, 47Uf, 16V, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D2, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 16TQC47MBD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6900 | Buy Now |
DISTI #
62AJ9216
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 16TQC47MBD Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9810 / $1.6700 | Buy Now |
DISTI #
10-16TQC47MBDCT-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5770 In Stock |
|
$0.5766 / $1.7200 | Buy Now |
DISTI #
667-16TQC47MBD
|
Mouser Electronics | Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm RoHS: Compliant | 12173 |
|
$0.5770 / $1.5800 | Buy Now |
DISTI #
72476529
|
RS | Solid Polymer Tantalum Capacitor, SMD, 16 V +/- 20%, 47uF, POSCAP Series | Panasonic Electronic Components 16TQC47MBD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | 47 F Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm 100kHz RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 16V - 47uF - 2,000h RoHS: Compliant | 0 |
|
$0.5450 / $1.1420 | Buy Now |
DISTI #
16TQC47MBD
|
TTI | Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5710 / $0.6040 | Buy Now |
DISTI #
16TQC47MBD
|
TME | Capacitor: tantalum-polymer, 47uF, 16VDC, TQC, SMD, ±20%, -55÷105°C Min Qty: 1 | 0 |
|
$0.6120 / $1.4930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC47MBD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC47MBD
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 16TQC47MBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC47MBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76016V4769M070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 16TQC47MBD vs B76016V4769M070 |
T520V476M016AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 16TQC47MBD vs T520V476M016AHE045C-7280 |
T520V476M016ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 16TQC47MBD vs T520V476M016ATE070C-7280 |
T56V476M016CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC47MBD vs T56V476M016CSB070 |
T56V476M016CZS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC47MBD vs T56V476M016CZS070 |
T56V476M016CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC47MBD vs T56V476M016CSS070 |
T520V476M016AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 16TQC47MBD vs T520V476M016AHE070C-7280 |
T56V476M016CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC47MBD vs T56V476M016CZB070 |
T520V476M016ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 16TQC47MBD vs T520V476M016ATE045C-7280 |