Part Details for 16YXF2200MEFCRK12.5X25 by Rubycon Corporation
Overview of 16YXF2200MEFCRK12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16YXF2200MEFCRK12.5X25
16YXF2200MEFCRK12.5X25 CAD Models
16YXF2200MEFCRK12.5X25 Part Data Attributes
|
16YXF2200MEFCRK12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXF2200MEFCRK12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1650 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16YXF2200MEFCRK12.5X25
This table gives cross-reference parts and alternative options found for 16YXF2200MEFCRK12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXF2200MEFCRK12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF2200MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 16YXF2200MEFCRK12.5X25 vs 16YXF2200MEFCRI12.5X25 |
LZ1C228M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16YXF2200MEFCRK12.5X25 vs LZ1C228M12025SS |
16YXG2200MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF2200MEFCRK12.5X25 vs 16YXG2200MCE12.5X25 |
MK1C228M12025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 16YXF2200MEFCRK12.5X25 vs MK1C228M12025HL |
16YXF2200MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF2200MEFCRK12.5X25 vs 16YXF2200MCC12.5X25 |
8222LCMAB25RT01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 16YXF2200MEFCRK12.5X25 vs 8222LCMAB25RT01C |
16ZL2200MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF2200MEFCRK12.5X25 vs 16ZL2200MCC12.5X25 |
16YXG2200MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF2200MEFCRK12.5X25 vs 16YXG2200MEFCCE12.5X25 |
105RG228M016DK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 16YXF2200MEFCRK12.5X25 vs 105RG228M016DK3F |
16ZLG2200MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF2200MEFCRK12.5X25 vs 16ZLG2200MCA12.5X25 |