Part Details for 16YXG470MEFC10X12.5 by Rubycon Corporation
Overview of 16YXG470MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG470MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2192-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1200 In Stock |
|
$0.1572 / $0.6200 | Buy Now |
DISTI #
232-16YXG470MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 70 |
|
$0.1330 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant |
3140 In Stock |
|
$0.1469 / $0.1759 | Buy Now |
DISTI #
61139097
|
Verical | Cap Aluminum Lytic 470uF 16V 20%( 10 X 12.5mm) Radial 5mm 865mA 5000h 105C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2140 | Americas - 3000 |
|
$0.1968 / $0.2287 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant |
3140 In Stock |
|
$0.1469 / $0.1759 | Buy Now |
Part Details for 16YXG470MEFC10X12.5
16YXG470MEFC10X12.5 CAD Models
16YXG470MEFC10X12.5 Part Data Attributes
|
16YXG470MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG470MEFC10X12.5
Rubycon Corporation
CAP ALUM 470UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0752 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 475.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG470MEFC10X12.5
This table gives cross-reference parts and alternative options found for 16YXG470MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG470MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLG470M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG470MEFC10X12.5 vs 16ZLG470M10X12.5 |
EXR471M16B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 16YXG470MEFC10X12.5 vs EXR471M16B |
16YXF470MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG470MEFC10X12.5 vs 16YXF470MT810X12.5 |
16ZL470MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG470MEFC10X12.5 vs 16ZL470MCE10X12.5 |
16YXH470MEFCT810X12.5 | CAP ALUM 470UF 20% 16V RADIAL | Rubycon Corporation | 16YXG470MEFC10X12.5 vs 16YXH470MEFCT810X12.5 |
MK1C477M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 16YXG470MEFC10X12.5 vs MK1C477M1012MHL |
16YXF470MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 16YXG470MEFC10X12.5 vs 16YXF470MEFCRK10X12.5 |
EKZE160EFM471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXG470MEFC10X12.5 vs EKZE160EFM471MJC5S |
16ZLG470MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG470MEFC10X12.5 vs 16ZLG470MEFCKC10X12.5 |
WF1C477M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 16YXG470MEFC10X12.5 vs WF1C477M1012MSS |