Part Details for 16YXH1000MCC10X20 by Rubycon Corporation
Overview of 16YXH1000MCC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16YXH1000MCC10X20
16YXH1000MCC10X20 CAD Models
16YXH1000MCC10X20 Part Data Attributes:
|
16YXH1000MCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH1000MCC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH1000MCC10X20
This table gives cross-reference parts and alternative options found for 16YXH1000MCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH1000MCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETA102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXH1000MCC10X20 vs EKZE160ETA102MJ20S |
16YXG1000MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1000MCC10X20 vs 16YXG1000MCE10X20 |
16ZLG1000MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1000MCC10X20 vs 16ZLG1000MEFCCA10X20 |
16ZLG1000MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1000MCC10X20 vs 16ZLG1000MEFCCE10X20 |
16YXG1000MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1000MCC10X20 vs 16YXG1000MEFCT810X20 |
MK1C108M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 16YXH1000MCC10X20 vs MK1C108M10020SS |
16YXF1000MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16YXH1000MCC10X20 vs 16YXF1000MEFCRX10X20 |
MK1C108M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 16YXH1000MCC10X20 vs MK1C108M10020DL |
MK1C108M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 16YXH1000MCC10X20 vs MK1C108M10020JL |
NRSG102M16V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16YXH1000MCC10X20 vs NRSG102M16V10X20TB12.7MMPF |