Part Details for 16YXH4700MCA18X25 by Rubycon Corporation
Overview of 16YXH4700MCA18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16YXH4700MCA18X25
16YXH4700MCA18X25 CAD Models
16YXH4700MCA18X25 Part Data Attributes
|
16YXH4700MCA18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH4700MCA18X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.752 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH4700MCA18X25
This table gives cross-reference parts and alternative options found for 16YXH4700MCA18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH4700MCA18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG4700MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXG4700MCA18X25 |
EKY-160ERC472MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXH4700MCA18X25 vs EKY-160ERC472MM25S |
SY016M4700B7F-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 16YXH4700MCA18X25 vs SY016M4700B7F-1825 |
16YXG4700MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXG4700MEFCCE18X25 |
16YXG4700MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXG4700MEFCCA18X25 |
16YXG4700MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXG4700MEFCSG18X25 |
EKY-160EFM472MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXH4700MCA18X25 vs EKY-160EFM472MM25S |
16YXG4700MKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXG4700MKC18X25 |
16YXG4700MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXG4700MEFCRX18X25 |
16YXH4700MCC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXH4700MCA18X25 vs 16YXH4700MCC18X25 |