Part Details for 16ZLG1000MEFCKC10X20 by Rubycon Corporation
Overview of 16ZLG1000MEFCKC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLG1000MEFCKC10X20
16ZLG1000MEFCKC10X20 CAD Models
16ZLG1000MEFCKC10X20 Part Data Attributes
|
16ZLG1000MEFCKC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLG1000MEFCKC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.48 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1308 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLG1000MEFCKC10X20
This table gives cross-reference parts and alternative options found for 16ZLG1000MEFCKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLG1000MEFCKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41041A4108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | 16ZLG1000MEFCKC10X20 vs B41041A4108M002 |
8102LCM1020RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 16ZLG1000MEFCKC10X20 vs 8102LCM1020RT01J |
EKZE160ETA102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZLG1000MEFCKC10X20 vs EKZE160ETA102MJ20S |
2102LCM1020LLN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 16ZLG1000MEFCKC10X20 vs 2102LCM1020LLN511C |
MALREKE00DE410DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 16ZLG1000MEFCKC10X20 vs MALREKE00DE410DG0K |
16YXG1000MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1000MEFCKC10X20 vs 16YXG1000MEFCCE10X20 |
ESC108M016AH4KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 16ZLG1000MEFCKC10X20 vs ESC108M016AH4KA |
8102LCM1020RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 16ZLG1000MEFCKC10X20 vs 8102LCM1020RT00P |
16YXH1000MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1000MEFCKC10X20 vs 16YXH1000MEFCKC10X20 |
1102LCM1020RTN911B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16ZLG1000MEFCKC10X20 vs 1102LCM1020RTN911B |