Part Details for 16ZLH1500MEFCRX10X20 by Rubycon Corporation
Overview of 16ZLH1500MEFCRX10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLH1500MEFCRX10X20
16ZLH1500MEFCRX10X20 CAD Models
16ZLH1500MEFCRX10X20 Part Data Attributes
|
16ZLH1500MEFCRX10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH1500MEFCRX10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1960 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZLH1500MEFCRX10X20
This table gives cross-reference parts and alternative options found for 16ZLH1500MEFCRX10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH1500MEFCRX10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F4158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 16ZLH1500MEFCRX10X20 vs B41821F4158M000 |
16ZLH1500M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLH1500MEFCRX10X20 vs 16ZLH1500M10X20 |
B41821F4158M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16ZLH1500MEFCRX10X20 vs B41821F4158M004 |
B41889A4158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 16ZLH1500MEFCRX10X20 vs B41889A4158M002 |
B41821F4158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16ZLH1500MEFCRX10X20 vs B41821F4158M002 |
NRSK152M16V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH1500MEFCRX10X20 vs NRSK152M16V10X20TBF |
MD1C158M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZLH1500MEFCRX10X20 vs MD1C158M10020CS |
16ZLH1500MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 16ZLH1500MEFCRX10X20 vs 16ZLH1500MEFCRK10X20 |
16ZLH1500MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH1500MEFCRX10X20 vs 16ZLH1500MCA10X20 |
LQ1C158M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZLH1500MEFCRX10X20 vs LQ1C158M10020SS |