Part Details for 16ZLJ120M5X11 by Rubycon Corporation
Results Overview of 16ZLJ120M5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16ZLJ120M5X11 Information
16ZLJ120M5X11 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 16ZLJ120M5X11 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 16ZLJ120M5X11
16ZLJ120M5X11 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16ZLJ120M5X11 Part Data Attributes
|
|
16ZLJ120M5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ120M5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RUBYCON CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | Rubycon | |
| Capacitance | 120 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 5 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0192 mA | |
| Length | 11 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 225 mA | |
| Surface Mount | NO | |
| Tan Delta | 0.16 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 2 mm | |
| Terminal Shape | WIRE |
Alternate Parts for 16ZLJ120M5X11
This table gives cross-reference parts and alternative options found for 16ZLJ120M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ120M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRZJ121M16V5X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16ZLJ120M5X11 vs NRZJ121M16V5X11TBF |
| LQ1C127M05011FS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 16ZLJ120M5X11 vs LQ1C127M05011FS |
| NRZJ121M16V5X11F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | 16ZLJ120M5X11 vs NRZJ121M16V5X11F3F |
| NRZJ121M16V5X11TBF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16ZLJ120M5X11 vs NRZJ121M16V5X11TBF1F |
| 16ZLJ120MCE5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, RADIAL LEADED, ROHS COMPLIANT | 16ZLJ120M5X11 vs 16ZLJ120MCE5X11 |
| NRZJ121M16V5X11SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | 16ZLJ120M5X11 vs NRZJ121M16V5X11SPF |
| LQ1C127M05011CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 16ZLJ120M5X11 vs LQ1C127M05011CS |
| UHW1C121MDD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 16ZLJ120M5X11 vs UHW1C121MDD |
| 16ZLJ120MT15X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | 16ZLJ120M5X11 vs 16ZLJ120MT15X11 |
| EKYB160ETC121ME11D | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 16ZLJ120M5X11 vs EKYB160ETC121ME11D |
16ZLJ120M5X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, the 16ZLJ120M5X11 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and can be used in high-vibration applications.
-
Yes, the 16ZLJ120M5X11 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of the 16ZLJ120M5X11 is approximately 0.015 ohms at 100kHz, which is relatively low and suitable for high-frequency applications.
-
Yes, the 16ZLJ120M5X11 is designed to operate up to 125°C, making it suitable for high-temperature applications.