Part Details for 16_TNC-50-2-119/133_NE by HUBER+SUHNER
Overview of 16_TNC-50-2-119/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 16_TNC-50-2-119/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_TNC-50-2-119/133_NE-ND
|
DigiKey | 16_TNC-50-2-119/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$23.1493 / $31.2600 | Buy Now |
DISTI #
455-16TNC502119133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC right angle cable plug(m) RoHS: Compliant | 24 |
|
$23.6200 / $31.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1100 / $29.4500 | Buy Now | |
|
Quest Components | RF TNC CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 804 |
|
$12.6000 / $15.6000 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG (Also Known As: 16TNC-50-2-119/133NE) | 804 |
|
$12.6000 / $15.6000 | Buy Now |
Part Details for 16_TNC-50-2-119/133_NE
16_TNC-50-2-119/133_NE CAD Models
16_TNC-50-2-119/133_NE Part Data Attributes
|
16_TNC-50-2-119/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_TNC-50-2-119/133_NE
HUBER+SUHNER
RF TNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313, APPLICABLE CABLE: RG 316/U, VSWR MAX AT: 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.25 |