Part Details for 16_MBX-50-2-1/113_NE by HUBER+SUHNER
Overview of 16_MBX-50-2-1/113_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MBX-50-2-1/113_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_MBX-50-2-1/113_NE-ND
|
DigiKey | 16_MBX-50-2-1/113_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1250 | Buy Now |
DISTI #
455-16MBX5021113NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MBX right angle cable plug(m) | 0 |
|
$20.1300 / $21.6800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MBX - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$11.4600 / $18.9200 | Buy Now |
Part Details for 16_MBX-50-2-1/113_NE
16_MBX-50-2-1/113_NE CAD Models
16_MBX-50-2-1/113_NE Part Data Attributes
|
16_MBX-50-2-1/113_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MBX-50-2-1/113_NE
HUBER+SUHNER
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.318 inch | |
Body Depth | 0.569 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | G_02232_D | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |