Part Details for 16_MCX-50-2-104/111_NH-1 by HUBER+SUHNER
Overview of 16_MCX-50-2-104/111_NH-1 by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MCX-50-2-104/111_NH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2215
|
Newark | Rf Coax Conn, Plug, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_MCX-50-2-104/111_NH-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.5300 / $5.3900 | Buy Now |
DISTI #
3628-16_MCX-50-2-104/111_NH-1-ND
|
DigiKey | 16_MCX-50-2-104/111_NH-1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4254 / $6.1800 | Buy Now |
DISTI #
455-6MCX502104111NH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX right angle cable plug(m) RoHS: Compliant | 135 |
|
$3.5200 / $6.0400 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$2.7700 / $5.0200 | Buy Now | |
|
Quest Components | 4 |
|
$11.0000 / $15.0000 | Buy Now | |
DISTI #
4132667
|
element14 Asia-Pacific | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$3.8856 / $6.9280 | Buy Now |
DISTI #
4132667
|
Farnell | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 5 |
|
$3.4766 / $7.3660 | Buy Now |
|
Master Electronics |
100 On Order |
|
$2.7700 / $5.0200 | Buy Now |
Part Details for 16_MCX-50-2-104/111_NH-1
16_MCX-50-2-104/111_NH-1 CAD Models
16_MCX-50-2-104/111_NH-1 Part Data Attributes
|
16_MCX-50-2-104/111_NH-1
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MCX-50-2-104/111_NH-1
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-36 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.342 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.078 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 10.11 |