Part Details for 16_MCX-50-2-11/133_NH by HUBER+SUHNER
Overview of 16_MCX-50-2-11/133_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MCX-50-2-11/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2218
|
Newark | Rf Coax Conn, Plug, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_MCX-50-2-11/133_NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3628-16_MCX-50-2-11/133_NH-ND
|
DigiKey | 16_MCX-50-2-11/133_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
226 In Stock |
|
$3.3133 / $6.1400 | Buy Now |
DISTI #
455-16MCX50211133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX right angle cable plug(m) RoHS: Compliant | 280 |
|
$3.3100 / $6.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6400 / $4.7900 | Buy Now | |
DISTI #
4132714
|
element14 Asia-Pacific | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$3.5151 / $6.0688 | Buy Now |
DISTI #
4132714
|
Farnell | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 45 |
|
$3.4460 / $7.3180 | Buy Now |
Part Details for 16_MCX-50-2-11/133_NH
16_MCX-50-2-11/133_NH CAD Models
16_MCX-50-2-11/133_NH Part Data Attributes
|
16_MCX-50-2-11/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MCX-50-2-11/133_NH
HUBER+SUHNER
RF MCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 2.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.12 |
Alternate Parts for 16_MCX-50-2-11/133_NH
This table gives cross-reference parts and alternative options found for 16_MCX-50-2-11/133_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MCX-50-2-11/133_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MCX-50-2-11/133NH | CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP SOLDER, PLUG, ROHS COMPLIANT | HUBER+SUHNER | 16_MCX-50-2-11/133_NH vs 16MCX-50-2-11/133NH |