-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_MMCX-50-2-13/111_OE-ND
|
DigiKey | 16_MMCX-50-2-13/111_OE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
29 In Stock |
|
$8.6777 / $14.3500 | Buy Now |
DISTI #
455-16MMCX50213111OE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX right angle cable plug(m) RoHS: Compliant | 0 |
|
$7.3400 / $11.5500 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Right angle cable plug (male) |
50 On Order |
|
$5.0100 / $11.3700 | Buy Now |
|
Master Electronics | Coaxial Connector - MMCX - 50 Ohm - Right angle cable plug (male) |
50 On Order |
|
$5.0100 / $11.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16_MMCX-50-2-13/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MMCX-50-2-13/111_OE
HUBER+SUHNER
RF MMCX Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.136 inch | |
Body Depth | 0.274 inch | |
Body Diameter | 0.133 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | PLUG | |
Cable Types | EZ_86_TP_M17, MULTIFLEX_86, SUCOFORM_86 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |