16_MMPX-50-2-2/111_NE
HUBER+SUHNER
Description: RF Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT

Overview of 16_MMPX-50-2-2/111_NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 16_MMPX-50-2-2/111_NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-16_MMPX-50-2-2/111_NE-ND
DigiKey 16_MMPX-50-2-2/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $49.9150
$49.9150 Buy Now
DISTI # 455-16MMPX5022111NE
Mouser Electronics RF Connectors / Coaxial Connectors MMPX right angle cable plug(m) 0
  • 1 $54.1900
  • 10 $49.1400
  • 20 $48.3400
  • 50 $47.6700
  • 100 $46.6000
$46.6000 / $54.1900 Order Now
Onlinecomponents.com Coaxial Connector - MMPX - 50 Ohm - Right angle cable plug (male) RoHS: Compliant 0
  • 1 $55.7700
  • 5 $49.5900
  • 10 $48.0600
  • 30 $44.1800
  • 50 $40.6000
  • 100 $33.8300
  • 250 $32.4500
$32.4500 / $55.7700 Buy Now

CAD Models for 16_MMPX-50-2-2/111_NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16_MMPX-50-2-2/111_NE by HUBER+SUHNER

16_MMPX-50-2-2/111_NE
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Breadth
0.137 inch
Body Depth
0.236 inch
Body Length
0.137 inch
Body/Shell Style
PLUG
Cable Types
MULTIFLEX_86
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
65 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
BRASS
Terminal Length
0.086 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
9.1
Want to compare parts?
  1. 16_MMPX-50-2-2/111_NE
    HUBER+SUHNER
    RF Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16_MMPX-50-2-2/111_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16_MMPX-50-2-2/111_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 16_MMPX-50-2-2/111_NE would you like to use for your alert(s)?
  • Please alert me when 16_MMPX-50-2-2/111_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16_MMPX-50-2-2/111_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16_MMPX-50-2-2/111_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16_MMPX-50-2-2/111_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16_MMPX-50-2-2/111_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16_MMPX-50-2-2/111_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: