Part Details for 16_QMA-50-2-2/133_NE by HUBER+SUHNER
Overview of 16_QMA-50-2-2/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_QMA-50-2-2/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_QMA-50-2-2/133_NE-ND
|
DigiKey | 16_QMA-50-2-2/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$16.9882 / $21.6700 | Buy Now |
DISTI #
455-16QMA5022133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA right angle cable plug(m) | 3 |
|
$15.9300 / $21.4500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Right angle cable plug (male) | 0 |
|
$9.3000 / $20.4200 | Buy Now |
Part Details for 16_QMA-50-2-2/133_NE
16_QMA-50-2-2/133_NE CAD Models
16_QMA-50-2-2/133_NE Part Data Attributes:
|
16_QMA-50-2-2/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_QMA-50-2-2/133_NE
HUBER+SUHNER
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 316/U, RG 188A/U, RG 174/U, VSWR MAX AT 2.5 GHZ | |
Body Depth | 0.691 inch | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |