16_QMA-50-3-1/133_NH
HUBER+SUHNER
Description: RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT

Overview of 16_QMA-50-3-1/133_NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 16_QMA-50-3-1/133_NH by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-16_QMA-50-3-1/133_NH-ND
DigiKey 16_QMA-50-3-1/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $11.8928
$11.8928 Buy Now
DISTI # 455-16QMA5031133NH
Mouser Electronics RF Connectors / Coaxial Connectors QMA right angle cable plug(m) 0
  • 100 $11.6100
  • 300 $11.5900
  • 500 $11.3500
$11.3500 / $11.6100 Order Now
Onlinecomponents.com Coaxial Connector - QMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant 0
  • 25 $15.7000
  • 50 $11.7800
  • 75 $10.9900
  • 100 $10.7700
$10.7700 / $15.7000 Buy Now

CAD Models for 16_QMA-50-3-1/133_NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16_QMA-50-3-1/133_NH by HUBER+SUHNER

16_QMA-50-3-1/133_NH
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
APPLICABLE CABLES: RG 400/U, RG 223/U
Body Depth
0.687 inch
Body Diameter
0.827 inch
Body/Shell Style
PLUG
Cable Types
RG-223/U
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PFA/PTFE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
BRASS
Terminal Length
0.531 inch
Termination Type
CRIMP SOLDER
Total Number of Contacts
1
VSWR
1.5
Want to compare parts?
  1. 16_QMA-50-3-1/133_NH
    HUBER+SUHNER
    RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16_QMA-50-3-1/133_NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16_QMA-50-3-1/133_NH by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 16_QMA-50-3-1/133_NH would you like to use for your alert(s)?
  • Please alert me when 16_QMA-50-3-1/133_NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16_QMA-50-3-1/133_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16_QMA-50-3-1/133_NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16_QMA-50-3-1/133_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16_QMA-50-3-1/133_NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16_QMA-50-3-1/133_NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: